3M G30CUB G3000CUV-BB Hard Hat Blue

MPN
7000039713
Brand
3M
GTIN-14
04046719272396
Order Code
87-8800
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The 3M™ G3000 Series helmets were developed in close co-operation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Type Hard Hat
EN Standard EN 397, EN 50365
Colour Blue
Material HDPE
Best uses Facility maintenance, Machine operations
Product colour Blue
Recommended gender Unisex
Size 62cm
Strap lining Plastic
Weight 310g

Reviews

Be the first to submit a review

Trustpilot