3M FQ-1000-5753-5 Scotchlok™ IDC U1R Splice Connector 0.5 - 0.9 mm Red

MPN
FQ-1000-5753-5
Brand
3M
Order Code
50-6335
Country of Origin
France

Discontinued


This IDC splice connector is ideal for the secure connection of plastic insulated communication cables or signal cables. Gel filled for moisture resistance.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.5-0.9mm
  • Colour: Red
  • External diameter: 3.18mm
  • Number of pins: 2
  • Type: U1R
Type STRONGU1R/STRONG
Mounting Type Cable
Number of Rows 1
Number of Ways 2
Number of Wire Entries 2
Pitch 1.27mm

Trustpilot