3M™ First Base™ + Bump Cap Royal Blue Standard Peak 2014286

MPN
7100206593
Brand
3M
GTIN-14
04054596719118
Order Code
87-8480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.53
10+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The 3M™ First Base™ Plus impact cap offers optimum impact protection against impacts and slight lacerations through fixed objects. Thanks to the patented, flexible shell design made of resistant ABS-plastic, the 3M™ First Base™ Plus impact cap offers shock protection for industrial use according to EN 812. This cap has a standard 70mm peak.
Type Baseball Cap
Colour Royal blue
Material ABS plastic
Adjustable size Yes
Product colour Blue
Recommended gender Unisex
Service life (max) 5 year(s)
Size 52-65cm
Ventilation Yes
Weight 180g

Reviews

Be the first to submit a review

Trustpilot