3M™ First Base™ + Bump Cap Royal Blue Reduced Peak 2014288

MPN
7100208068
Brand
3M
GTIN-14
04054596719057
Order Code
87-8481
Country of Origin
China
View Full Product Range (10)

Discontinued


The 3M™ First Base™ Plus impact cap offers optimum impact protection against impacts and slight lacerations through fixed objects. Thanks to the patented, flexible shell design made of resistant ABS-plastic, the 3M™ First Base™ Plus impact cap offers shock protection for industrial use according to EN 812. This cap has a reduced 55mm peak.
Type Baseball Cap
Colour Royal blue
Material ABS plastic
Adjustable size Yes
Product colour Blue
Recommended gender Unisex
Service life (max) 5 year(s)
Size 52-65cm
Ventilation Yes
Weight 180g

Trustpilot