3M™ First Base™ + Bump Cap Grey Standard Peak 2014298

MPN
7100206560
Brand
3M
GTIN-14
04054596719309
Order Code
87-8482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The 3M™ First Base™ Plus impact cap offers optimum impact protection against impacts and slight lacerations through fixed objects. Thanks to the patented, flexible shell design made of resistant ABS-plastic, the 3M™ First Base™ Plus impact cap offers shock protection for industrial use according to EN 812. This cap has a standard 70mm peak.
Type Baseball Cap
Colour Grey
Material ABS plastic
Adjustable size Yes
Product colour Grey
Recommended gender Unisex
Service life (max) 5 year(s)
Size 52-65cm
Ventilation Yes
Weight 180g

Reviews

Be the first to submit a review

Trustpilot