3M™ FE510085544 Scotch 27 White Fibreglass Insulating Tape 19mm x 20m

MPN
SCOTCH27U-19X20
Brand
3M
GTIN-14
04001895832574
Order Code
51-2021
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12mm 19mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.44
10+ £19.48
50+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Scotch™ 27 White Fibreglass Insulating Tape is a self-adhesive, coated glass fabric tape suitable for insulating electrical components and protective elements against heat circulation. It is also used as cable protection during soldering and welding work. The glass fabric is thermally stable and has high tearing strength.


  • 20m x 19mm
  • Self adhesive
  • High tearing strength
Type Fibreglass Tape
Width 19mm
Length 20m
Colour White
Maximum Temperature +150°C

Reviews

Be the first to submit a review

Trustpilot