3M™ FE510053054 Scotch 1183 Shielding Tape Tin-Plated Copper Foil 12mm x 16.5m

MPN
ET118312X16.5
Brand
3M
GTIN-14
02050000178184
Order Code
51-1990
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.74
10+ £51.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 3M Scotch 1183 Shielding Tape consists of glazed, galvanised copper film with conductive acryl adhesive and is designed for use in shielding electro-magnetic fields.


  • Flame resistant
  • Solderable and corrosion free
  • Tape size 12mm wide x 16.5m long

Type Shielding tape
Width 12mm
Length 16.5m
Colour Silver
Foil Thickness 0.07mm
Material Copper

Reviews

Be the first to submit a review

Trustpilot