3M™ FE510052965 Scotch 1170 Shielding Tape Aluminium Foil 15mm x 16.5m

MPN
ET117015X16.5
Brand
3M
GTIN-14
04054596283312
Order Code
51-1993
View Full Product Range (8)

Discontinued


3M 1170 Aluminium Foil Shielding Tape consists of a smooth aluminium foil coated on one side with a conductive acrylic glue. It is ideal for preventing static charging and shielding electro-magnetic fields.


  • Width 15mm
  • Smooth aluminium foil
  • Coated with conductive acrylic glue
  • Prevents static charging
  • Shields electro-magnetic fields
  • Flame retardant to UL standards
  • Acrylic glue is resistant to solvents
  • Supplied on 16.5m rolls
Type Shielding tape
Width 15mm
Length 16.5m
Colour Silver
Foil Thickness 0.08mm
Material Aluminium

Trustpilot