3M FC13-BNFGN Command™ Forever Classic metal hook L 105 x 41 x 41 mm Nickel 1 pc

Order Code:

87-8795

Brand: 3M MPN: FC13-BNFGN EAN-13: 5902658100413
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Command™ metal hook in brushed nickel is an innovative solution for safely and without damaging your household items. It ensures a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Metal Hook
Material Nickel
Dim (L x W x H) 105 x 41 x 41 mm
Factory colour Nickel (brushed)
Height 41mm
Holding Force 2.2kg
Length 105mm
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot