3M™ Extra Heavy Duty Duct Tape 389, Yellow, 50 mm x 50 m, 0.26 mm

MPN
7000111476
Brand
3M
GTIN-14
04046719648085
Order Code
87-8202
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 7 days

3M™ Extra Heavy Duty Duct Tape 389 is an industrial strength duct tape with excellent holding power and conformability. Composed of an abrasion resistant and water proof backing, it is ideal for a variety of demanding industrial applications.
  • Very high initial tack to most surfaces
  • Offers industrial strength backing and abrasion resistance
  • Moisture and water vapour resistance
  • Tears easily by hand in both directions
  • Supplied on rolls of 50m
  • Manufacturer's part 7000111476
Type Fabric tape
Width 50mm
Length 50m
Colour Yellow
Adhesive Type Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 1.186 CDM
Base Unit (B) - Metric Gross Weight 691.8g
Base Unit (B) - Metric Height Dimension 50.0mm
Base Unit (B) - Metric Length Dimension 154.0mm
Base Unit (B) - Metric Width Dimension 154.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.186 CDM
Consumer (2) - Metric Gross Weight 691.8g
Consumer (2) - Metric Height Dimension 50.0mm
Consumer (2) - Metric Length Dimension 154.0mm
Consumer (2) - Metric Net Weight 665.0g
Consumer (2) - Metric Width Dimension 154.0mm
Consumer (2) - Unit ROL
Local Catalog ID 389G50
Material Number 7000111476
Overall Length (Metric) 50.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).1 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).2 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Overall Width (Metric).3 50.0mm
Overall Width (Metric).4 50.0mm
Overall Width (Metric).5 50.0mm
Overall Width (Metric).6 50.0mm
Overall Width (Metric).7 50.0mm
Overall Width (Metric).8 50.0mm
Overall Width (Metric).9 50.0mm
Product colour Yellow
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot