3M EAR EX01001 Protective Ear Plugs 28 dB Reusable 1 Pair

MPN
7000103732
Brand
3M EAR
GTIN-14
04046719445134
Order Code
87-8779
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

The special feature of the 3M™ E A R™ Express™ hearing protection plugs is their flexible, hygienic stem. This allows the plugs to be inserted into the ear canal easily and without pre-forming and provides immediate reliable protection. In addition, its cord ensures that the plugs are not lost. Thus the hearing protection is always within reach. The patented E A R shape foam tip is shaped in such a way that it seals practically every ear canal comfortably and effectively. These earplugs are a particularly hygienic form of hearing protection, because thanks to the stem, the foam tip must not be touched before Insertion – a great advantage especially for noisy workplaces in heavily polluted environments! The insulation value of these plugs (EX01001) is SNR = 28 dB. For quick and convenient use, they are packed in pairs in a padded carton, which can be resealable and is therefore particularly hygienic.
Type Ear Plug
Single Number Rating 28dB
Colour Yellow
EN Standard EN 352-2

Reviews

Be the first to submit a review

Trustpilot