3M™ DR123043009 Diamond Grade 983 Series Conspicuity Marking Tape Yello 55mmx50m

MPN
DR-1230-4300-9
Brand
3M
GTIN-14
04046719057474
Order Code
51-8539
Country of Origin
Germany

Discontinued


The 3M™ Diamond Grade™ 983 Series Vehicle Marking Film Yellow 55mm x 50m is a high quality retro-reflective marking for utility vehicles according to UN ECE R 104 - self-adhesive and sealed on the edges.

This marking film is excellent for the clear identification of contours of vehicles with fixed structures (compulsory from 10 July 2011 according to European law), while the microprismatic film offers very high reflectivity with visibility from even acute angles - retroreflection even in wet conditions.

Simple to fix using self-adhesive roll-on material and functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.


  • Yellow
  • 50m x 55mm (L x W)
  • Improved vehicle visibility
  • Cost-effective measure for improved safety, also for stationary vehicles
  • Reduced down-time potential through possible accidents
  • Retrofitting to meet new regulation
  • Superior integration into vehicle layout
  • Resistant to petrol fumes, occasional fuel spills and cleaning
Type Reflective
Width 55mm
Length 50m
Colour Yellow

Questions

*Question functionality currently disabled
Question by: Product code: 51-8539

Q. Does this tape meet Boeing Spec BAC5152

A. Hi Greig, thank you for your question. The data sheet can be found here. Boeing Spec BAC5152 is not specified unfortunately.


Trustpilot