3M™ DR123040047 Diamond Grade 983 Series Conspicuity Marking Tape White 55mmx50m

MPN
DR-1230-4004-7
Brand
3M
GTIN-14
04046719095537
Order Code
51-8538
Country of Origin
Germany

Discontinued


The 3M™ Diamond Grade™ 983 Series Vehicle Marking Film White 55mm x 50m is a high quality retro-reflective marking for utility vehicles according to UN ECE R 104 - self-adhesive and sealed on the edges.

This marking film is excellent for the clear identification of contours of vehicles with fixed structures (compulsory from 10 July 2011 according to European law), while the microprismatic film offers very high reflectivity with visibility from even acute angles - retroreflection even in wet conditions.

Simple to fix using self-adhesive roll-on material and functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.


  • White
  • 50m x 55mm (L x W)
  • Improved vehicle visibility
  • Cost-effective measure for improved safety, also for stationary vehicles
  • Reduced down-time potential through possible accidents
  • Retrofitting to meet new regulation
  • Superior integration into vehicle layout
  • Resistant to petrol fumes, occasional fuel spills and cleaning
Type Reflective
Width 55mm
Length 50m
Colour White

Trustpilot