3M D7925 Secure Click P2 R Particulate Filter 4 pc

MPN
D7925
Brand
3M
GTIN-14
00051131278073
Order Code
87-8762
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The 3M™ Secure Click™ particle insertion filter D7925, P2 R, is a lightweight filter that combines protection and comfort. Used four times (2 pieces on each side of the filter), it offers in combination with the gases/vapours filters of the D8000 series low breathing resistance and a good balance with optimum field of vision. As a combination filter, it can be quickly and easily clicked into place with the half mask series 3M™ Secure Click™ HF 800(SD). For the connection with the gases/damping filters you also need the filter cover D701.
Type Particulate Filter
Depth 5mm
Filter colour Grey
Filter Protection Level P2 R
Height 81mm
Product colour Grey
Product Type Particulate filter
Quantity per pack 4 pc(s)
Width 85mm

Reviews

Be the first to submit a review

Trustpilot