3M 9330+ Aura Dust Mask (No Valve) FFP3 20 pc

MPN
9330+
Brand
3M
GTIN-14
04054596922051
Order Code
87-8738
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The 3M™ Aura™ Particle Mask Series 9300+ provides comfortable protection against dust and fog in a variety of industrial applications and other hazardous environments. The 9300+ series offers protection in the classes FFP1, FFP2 and FFP3 and enables you a comfortable speech and working. The 3-part design allows freer facial movement, while the shaped, slim design of the embossed upper mask ensures effective sealing, allowing wearing glasses and reducing the amount of glasses. The filter technology with low resistance allows effortless breathing and the innovative chin tab enables an easy adjustment. Some models in the series feature a 3M™ Cool Flow™ valve that reduces heat generation and provides comfortable protection in warm and wet conditions. The individual hygienic packaging prevents contamination of the mask before use and the textile, colour-coded head bands make it easier to identify the degree of protection: Yellow for FFP1 (NPF 4), blue for FFP2 (NPF 12) and red for FFP3 (NPF 50). Because of its folding design, it can be easily stored when not in use. They can be used especially well together with 3M eye and hearing protection products.
Type Dust Mask
EN Standard EN 149:2001 + A1:2009
Filter Protection Level FFP3

Reviews

Be the first to submit a review

Trustpilot