3M 9322+GEN3 Aura Valved Dust Mask FFP2 10 pc

MPN
7100134313
Brand
3M
GTIN-14
04054596788480
Order Code
87-8736
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The 9322+ Gen3 offers safety and comfort. It has the best possible wearing properties and combines security, carrying and handling comfort to provide the maximum benefit for the mask wearer. The Cool Flow™ comfort valve allows more hot air to escape and build-up of heat in the mask can be prevented. The elastic headbands on the mask top and bottom as well as the new "grip" function to hold the mask on, the valve enables easy and hygienic way to put on the mask. The textile, colour-coded Comfort Straps is durable, tear-proof and comfortable to wear. So that the mask carrier can be sure 3 M original products in use, 3 m with the AuraTM of 3. Generation of the 3M safeguard process for the authentication was introduced.
Type Dust Mask
Filter Protection Level FFP2

Reviews

Be the first to submit a review

Trustpilot