3M 8940 Thermally Conductive Adhesive Pad 0.19mm 0.9 W/mK 23x19.9mm Hexagonal

Image Representative of Range

3M 8940 Thermally Conductive Adhesive Pad 0.19mm 0.9 W/mK 23x19.9mm Hexagonal

MPN
8940
Brand
3M
GTIN-14
02050001523044
Order Code
11-1821
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The 3M thermally conductive adhesive tape 8940 features a self-adhesive thermally conductive pad with a thickness of 0.19 mm and thermal conductivity of 0.9 W/mK. Measuring 23 mm by 19.9 mm, it is designed for efficient heat conduction and is particularly suitable for use with high-power LEDs such as those from CREE, Seoul, and Avago. This thermal pad acts as a cooling film and insulation film, ideal for thermal
Type Thermally conductive pad
Colour Beige
Dielectric Strength 55000 kV/m
Dimensions (L x W) 23 mm x 19.9 mm
For Use With Hexagon-LEDs
Length 23mm
Material thickness 0.19mm
Maximum Temperature 150°C
Min. temperature -40°C
Misc Attribute Therm ally conductive adhesive tape 8940
Thermal Conductivity 0.9 W/mK
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot