3M 80-6113-2772-9 Scotchlok™ IDC UY Butt Connector 2 Pole Yellow

MPN
80-6113-2772-9
Brand
3M
Order Code
50-6331
Country of Origin
USA

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.4-0.7mm
  • Colour: Yellow
  • Cross-section: 0.4-0.9mm
  • External diameter: 1.52mm
  • Number of pins: 2
  • Specification: Connector, +filling, yellow cover
  • Type: UY
Type STRONGUY/STRONG
Number of Ways 2
Number of Rows 1

Trustpilot