3M 80-6113-2677-0 Scotchlok™ IDC UY2 Butt Connector Pack of 25 2 Way Yellow

MPN
80-6113-2677-0
Brand
3M
Order Code
50-6338

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.4-0.7mm
  • Colour: Yellow
  • Cross-section: 0.4-0.9mm
  • External diameter: 1.52mm
  • Number of pins: 2
  • Specification: Connector, +filling, yellow cover
  • Type: UY
  • Supplied in packs of 25

The gel filling protects the electrical connection from humidity and corrosion.
Number of Ways 2
Number of Rows 1

Trustpilot