3M 80-6113-2362-9 Scotchlok™ IDC UR2 Butt Connector Pack of 25 2 or 3 Way Red

Order Code:

50-6337

Brand: 3M MPN: 80-6113-2362-9

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.4-0.9mm
  • Colour: Red
  • Cross-section: 0.4-0.9mm
  • External diameter: 2.08mm
  • Number of pins: 3
  • Specification: Connector +filling, red cap
  • Type: UR2
  • Supplied in packs of 25

The gel filling protects the electrical connection from humidity and corrosion.
Number of Ways 3
Number of Rows 1

Trustpilot