3M 779904 Cubitron™ 787C Abrasive Fibre Disc 125 mm Bore 22 mm 25 pc

MPN
779904
Brand
3M
GTIN-14
30076308897315
Order Code
87-8708
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    36 60 80 120
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

For the daily use of fibre discs, without compromising performance and economy, the 3M™ 787C is available. Achieve excellent service life and abrasion results for the stainless steel sector up to 120+ grain, especially at low and medium pressure. The special design of this fibre disc ensures low temperature development in the known low-heat-conducting stainless steel.
Type Fibre Disc
Diameter 125mm
Bore Size 22mm
Grit 36

Reviews

Be the first to submit a review

Trustpilot