3M 7503 Half Mask Respirator w/o filter Size: L EN 140 DIN 140

MPN
7503
Brand
3M
GTIN-14
04046719790715
Order Code
87-8702
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Robust and at the same time, very comfortable, the 3M™ half mask 7503. It is made from skin-friendly silicone and has a "drop-down"-straps. This circumferential straps allows to mask in short breaks during work comfortably in front of his chest to wear, rather than storing them completely. Their innovative detailed solutions are also comfortable as well as your perfect sealing seat through the structured face mask. Pleasant breathing is caused by the Double filter system supported, and also the positive effect of a good weight distribution. The mask is characterised by an extensive assortment of filter and spare parts and is easy to handle and to wait. Safely and quickly does the bayonet klick-filter connection. The 3M™ half mask 7503 is compatible with 3M™ protective goggles. Approval in accordance with EN 140:1998. The protection stage of the mask depends on the filters of the series used in each case 2000, 5000 and 6000.
Type Half Mask Respirator
EN Standard EN 140
Filter Protection Level w/o filter
Size L

Reviews

Be the first to submit a review

Trustpilot