3M 7100349498 Abrasive Fibre Disc 125Mm Diameter 22 mm Bore 25 Pieces

MPN
7100349498
Brand
3M
GTIN-14
30068060670749
Order Code
13-5942
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £84.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

3M 7100349498 is a high-performance abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22 mm, designed for precision in industrial and professional environments. This product type, known for its durability and efficiency, is part of 3M's sandpaper, sanding blocks, and pads range, delivering consistent results across various surfaces. Constructed to withstand the demands of metalworking, this pack of 25 discs is ideal for tasks such as surface preparation, grinding, and blending where reliable material removal is necessary. The fibre disc's robust construction ensures optimal contact with the work surface, making it a preferred choice for engineers who require effective abrasion solutions in automotive, aerospace, and metal fabrication applications.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 18.143g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 125mm
Material Number 7100349498
Overall Diameter (Imperial) 4.921 in
Overall Diameter (Metric) 125.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot