3M 7100226020 Double Coated Tape GPT-020F, Transparent, 12 mm x 50 m

MPN
7100226020
Brand
3M
GTIN-14
05900422114314
Order Code
87-8168
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm 100mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
24+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 06/10/2026

Designed for Versatility: 3M™ Double coated tape GPT-020F is a transparent, 200 micron thick, modified solventless acrylic adhesive with a white printed PP filmic liner. 3M GPT-020F combines a high level of peel and shear performance enabling high adhesion to a wide variety of substrates both to high and some low surface energy substrates.
  • Providing versatility with purpose with the capability to bond to a wide variety of high and some low surface energy substrates
  • High initial tack and humidity resistance
  • Easy handling and converting due to filmic liner delivery
  • High temperature resistance, providing full bonding performance: up to +190 ˚C short term, up to +90 ˚C long term
  • 200 micron thickness
  • Tape size 12mm wide x 50m long
Type Double coated tape
Width 12mm
Length 50m
Colour Transparent
Tape size 12mm wide x 50m long

Reviews

Be the first to submit a review

Trustpilot