3M 7000099151 HSR 3000 Heatshrink Yellow 18mm 15m 3:1 Shrink Ratio

Image Representative of Range

3M 7000099151 HSR 3000 Heatshrink Yellow 18mm 15m 3:1 Shrink Ratio

MPN
7000099151
Brand
3M
GTIN-14
08712403551509
Order Code
01-0022
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

3M's 7000099151 heatshrink tubing is yellow, with a 3:1 shrinkage ratio, and measures 18 mm in diameter before shrinking, reducing to 6 mm. This 15-metre long tubing provides durable insulation and protection for electrical connections. Common applications include sealing, insulating, and improving the strain relief of wire splices and connections.
Shrinkage Ratio 3:1
Type Heat Shrink
Length 5m
Colour Yellow
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Misc Attribute HSR 3000 18/6 ye
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 6mm
Wall thickness (post-shrinkage) 1mm

Reviews

Be the first to submit a review

Trustpilot