3M 7000072418 VHB™ Adhesive Acrylic Foam Tape 4941P, 19mm x 3m, Grey

MPN
7000072418
Brand
3M
GTIN-14
04046719813674
Order Code
87-8173
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
48+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Available to back orderBack-order availability date - 23/11/2026

The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 4941 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.
  • Grey, 1.1 mm, acrylic adhesive with a conformable, acrylic foam core
  • Offers a good plastisiser resistance
  • Strong and durable bonds to a wide variety of high to medium surface energy substrates like aluminium, stainless steel, galvanised steel, polycarbonate, ABS
  • Superior outdoor performance, UV and solvent resistance
  • High aging resistance
  • Creates a permanent seal against water, moisture and more
  • High dynamic stress absorption reduces vibration and impact stress
  • Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Designed for indoor and outdoor use
  • Supplied on reels of 3m
  • Manufacturer's part 7000072418
Type Foam Tape
Width 19
Length 3
Colour Grey
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 605.52 CCM
Base Unit (B) - Metric Gross Weight 96.9g
Base Unit (B) - Metric Height Dimension 20.0mm
Base Unit (B) - Metric Length Dimension 174.0mm
Base Unit (B) - Metric Width Dimension 174.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 605.52 CCM
Consumer (2) - Metric Gross Weight 96.9g
Consumer (2) - Metric Height Dimension 20.0mm
Consumer (2) - Metric Length Dimension 174.0mm
Consumer (2) - Metric Net Weight 50.0g
Consumer (2) - Metric Width Dimension 174.0mm
Consumer (2) - Unit ROL
Core Size (Metric) 76.2
Elongation at Break Non Pertinent
Elongation at Break.10 Non Pertinent
Indoor/Outdoor Indoor/Outdoor
Inner (3) - Article Number 4046719813681.0
Inner (3) - Item Quantity 12.0
Inner (3) - Metric Cubic Dimension 9.083 CDM
Inner (3) - Metric Gross Weight 1.312kg
Inner (3) - Metric Height Dimension 300.0mm
Inner (3) - Metric Length Dimension 174.0mm
Inner (3) - Metric Net Weight 0.6kg
Inner (3) - Metric Width Dimension 174.0mm
Inner (3) - Unit KAR
Local Catalog ID 4941SAM
Material Acrylic foam
Material Number 7000072418
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) 0.0
Overall Length (Imperial) 3.3 yd
Overall Length (Metric) 3.0m
Overall Width (Imperial) 0.7 in
Overall Width (Imperial).10 0.7 in
Overall Width (Imperial).11 0.7 in
Overall Width (Imperial).12 0.7 in
Overall Width (Imperial).13 0.7 in
Overall Width (Imperial).14 0.7 in
Overall Width (Imperial).15 0.7 in
Overall Width (Metric) 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Product colour Grey
Sales Unit (S) - Unit ROL
Shelf Life 24.0 Month

Reviews

Be the first to submit a review

Trustpilot