3M™ 7000034319 Reusable Coverall 50425 - L

MPN
7000034319
Brand
3M
GTIN-14
04046719118861
Order Code
51-8071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The 3M™ Reuseable Overalls Large feature a pullover hood for extra protection, making them ideal for painting, sanding and cleaning works.
  • Grey colour
  • Professional lightweight design
  • Type Coverall
    Material Polyester
    Size L
    Base Unit (B) - Metric Cubic Dimension 3.922 CDM
    Base Unit (B) - Metric Gross Weight 283.0g
    Base Unit (B) - Metric Height Dimension 40.0mm
    Base Unit (B) - Metric Length Dimension 265.0mm
    Base Unit (B) - Metric Width Dimension 370.0mm
    Consumer (2) - Item Quantity 1.0
    Consumer (2) - Unit EA
    Local Catalog ID 50425L
    Material Number 7000034319
    Product colour Grey
    Product Type Protective Coverall
    Product Type.10 Protective Coverall
    Product Type.11 Protective Coverall
    Product Type.12 Protective Coverall
    Product Type.13 Protective Coverall
    Product Type.14 Protective Coverall
    Product Type.15 Protective Coverall
    Product Type.16 Protective Coverall
    Sales Unit (S) - Unit CS

    Reviews

    Be the first to submit a review

    Trustpilot