3M 4905F666 VHB™ Tape 4905F, Transparent, 6 mm x 66 m, 0.5 mm

MPN
4905F666
Brand
3M
GTIN-14
04001895593901
Order Code
87-8622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.30
10+ £46.60
50+ £46.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

3M™ VHB™ high performance, transparent adhesive tape is a double-sided adhesive tape made of closed cell acrylate adhesive. They offer good adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for a variety of materials with high surface energy, such as Metals, plastics or glass. The products are characterised by their high transparency.
Type Double Sided Tape
Width 6mm
Length 66m
Colour Transparent
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 66 m x 6 mm
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot