3M 490.50 2K Heavy Duty Adhesive 50 ml

MPN
490.50
Brand
3M
EAN-13
04054596678262
Order Code
87-8616
Country of Origin
France

Discontinued


3M™ Scotch-Weld™ DP 490 is a tough-elastic and thixotropic 2-component epoxy resin-based construction adhesive with a 2:1 mixing ratio. DP 490 was developed for use in applications that are exposed to extreme loads and require high strength. High temperature resistance up to 120 °C allows greater adhesion force. Good impact resistance and exceptional stability under static and dynamic load. DP 490 has very good aging properties. Easy application to vertical surfaces thanks to thixotropic composition. DP 490 shows special properties in the manufacture of Diverser composite assemblies. The product has very high temperature as well as excellent weather resistance.
Type Epoxy resin
Colour Black
Dispensing Method Cartridge
Volume 50ml

Alternatives (1)


Trustpilot