3M 4651955 465 Transfer Tape Transparent 55 m x 19 mm 1 pc

MPN
4651955
Brand
3M
GTIN-14
05010027117051
Order Code
87-8599
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Adhesive film without carrier with good initial adhesive strength, high transparency for smooth surfaces. The adhesive film without carrier 3M™ 465 is characterised by its good initial adhesion and high transparency and is particularly suitable for smooth surfaces. The adhesive film is suitable for transparent back pressure plates in outdoor applications due to its very high clarity and UV light resistance.
Type Transfer Tape
Width 19mm
Length 55m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 55 m x 19 mm
Material Acrylate adhesive 400 with high initial adhesion
Max. temperature +121°C
Thickness 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot