465 Transfer Tape Transparent 55 m x 12 mm 1 pc

3M Brand: 3M
Adhesive film without carrier with good initial adhesive strength, high transparency for smooth surfaces. The adhesive film without carrier 3M™ 465 is characterised by its good initial adhesion and high transparency and is particularly suitable for smooth surfaces. The adhesive film is suitable for transparent back pressure plates in outdoor applications due to its very high clarity and UV light resistance.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Easy to use Suitable for any surface Suitable for indoor use Suitable for materials Tape colour Ultraviolet (UV) resistant Type Length Colour Adhesive Type Material Maximum Temperature Thickness
3M 4651255 465 Transfer Tape Transparent 55 m x 12 mm 1 pc
3M 4651255 465 Transfer Tape Transparent 55 m x 12 mm 1 pc
Standard range
Order code: 87-8598
MPN: 4651255

Despatched within 4 working days - 51 in stock
1+ £11.00
Price per unit Ex VAT
12mm (L x W) 55 m x 12 mm Yes Yes Yes Metal, Wood Transparent Yes Transfer Tape 55m Transparent Acrylic Acrylate adhesive 400 with high initial adhesion +121°C 0.05mm
3M 4651955 465 Transfer Tape Transparent 55 m x 19 mm 1 pc
3M 4651955 465 Transfer Tape Transparent 55 m x 19 mm 1 pc
Standard range
Order code: 87-8599
MPN: 4651955

Despatched within 4 working days - 44 in stock
1+ £15.00
Price per unit Ex VAT
19mm (L x W) 55 m x 19 mm Transfer Tape 55m Transparent Acrylic Acrylate adhesive 400 with high initial adhesion +121°C 0.05mm
3M 4652555 465 Transfer Tape Transparent 55 m x 25 mm 1 pc
3M 4652555 465 Transfer Tape Transparent 55 m x 25 mm 1 pc
Standard range
Order code: 87-8600
MPN: 4652555

Despatched within 4 working days - 28 in stock
1+ £21.45
Price per unit Ex VAT
25mm (L x W) 55 m x 25 mm Transfer Tape 55m Transparent Acrylic Acrylate adhesive 400 with high initial adhesion +121°C 0.05mm
3M 4655055 465 Transfer Tape Transparent 55 m x 50 mm 1 pc
3M 4655055 465 Transfer Tape Transparent 55 m x 50 mm 1 pc
Standard range
Order code: 87-8601
MPN: 4655055

Despatched within 4 working days - 10 in stock
1+ £37.85
Price per unit Ex VAT
50mm (L x W) 55 m x 50 mm Transfer Tape 55m Transparent Acrylic Acrylate adhesive 400 with high initial adhesion +121°C 0.05mm

Trustpilot