3M 4570XL Protective suit 4570 Size: XL Grey

MPN
4570XL
Brand
3M
GTIN-14
04046719402274
Order Code
87-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M protective suit 4570 XL is made from a specially developed antistatic and lint-free PE-laminate. It is designed to help protect against biological hazards, hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3).
Type Protective suit
Colour Grey
Material Polypropylene (PP)
Size XL
3-panel hood Yes
Anti-Static Yes
Chemical-resistant Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour Grey
Size (S/M/L) XL

Reviews

Be the first to submit a review

Trustpilot