3M 4440XL 4440 Lab Coat Size: XL White

MPN
4440XL
Brand
3M
GTIN-14
04046719402717
Order Code
87-8547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The 3M™ Disposable Jacket 4440XL is an ideal laboratory coat made of PE laminate. Thanks to its knitted cuffs and zip fastener, it is comfortable to wear. The 3M™ disposable jacket 4440XL is the size XL and the colour white.
Type Lab Coat
Colour White
Size XL
Anti-Static Yes
Breathable Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Gender Unisex
Leg length type Legless
Product main colour White
Size (S/M/L) XL

Reviews

Be the first to submit a review

Trustpilot