3M 4411B/IPS Extreme Sealing Tape 4411B, Black, 50 mm x 5.5 m, 1.0 mm

MPN
7100137163
Brand
3M
GTIN-14
04054596405691
Order Code
87-8541
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £36.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

One-sided special adhesive tape for fast, clean and extremely durable seals in indoor and outdoor areas. For waterproof seals on contours, edges, transitions, rivets and screw heads. The 3M™ High Performance 4411 Sealing Tape is a 1mm thick, extremely adaptable single sided acrylic tape with powerful Ionomer carrier. Our adhesive tape has been specially designed to provide a professional seal over an existing compound or seam exposed to direct sunlight, extreme temperatures and humidity.
Type Sealing Tape
Width 50mm
Length 5.5m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 5.5 m x 50 mm
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot