3M 4400WXL One-way sheath 4400 Size: XL White

MPN
4400WXL
Brand
3M
GTIN-14
04046719402410
Order Code
87-8536
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The 3M™ Disposable Jacket 4400 WXL is ideal for visiting or use as a disposposable laboratory gown. Its polypropylene material is particularly light and breathable, with anti-static treatment. Its has a front zipper for ease of use. The 3M™ disposable jacket 4400WXL is the size XL and the colour white.
Type Disposable Jacket
Colour White
Material Polypropylene (PP)
Size XL
Anti-Static Yes
Breathable Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Gender Unisex
Leg length type Legless
Product main colour White
Size (S/M/L) XL

Reviews

Be the first to submit a review

Trustpilot