3M 4251+ Half Mask Respirator FFA1P2 R D EN 405 DIN 405

MPN
4251+
Brand
3M
GTIN-14
04054596256156
Order Code
87-8530
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 570 in stock

The 3M™ maintenance-free 4251+ half mask offers you effective respiratory protection as a user-friendly complete mask. The new, improved exhalation valve reduces breathing resistance during exhalation, reduces heat and moisture formation, making breathing easier, especially in hot and humid working environments. The 3M™ half masks series 4000+ has a soft, skin-friendly, silicone-free face sealing. The filter class FFA1P2 R D protects against many of the common organic gases, vapors and particles in the industrial environment. The light, well-balanced low-profile design won’t hinder your peripheral vision, and the two large, bonded-carbon filters provide low breathing resistance. An adjustable head cradle helps fit to a broad range of head shapes and sizes, and the neck straps are easy to fasten. The integrated filters are maintenance free; simply use until your change-out schedule indicates a replacement is needed or when the filters are full, then dispose of them properly. The filter class FFA1P2 R D protects against organic gases and vapors up to 30 times the limit (boiling point above 65 degrees Celsius) and against particles up to 10 times the limit. A resealable bag for hygienic storage and transport is included in the delivery.
Type Half Mask Respirator
Material Thermoplastic elastomer
Colour Blue
Adjustable headband Yes
Compatible filter(s) FFA1P2 R D, FFA2P3 R D, FFABE1P3 R D, FFABEK1P3 R D
EN Standard EN 405
Filter Protection Level FFA1P2 R D
Lightweight Yes
Maintenance-free Yes
Product colour Blue, White
Quantity per pack 1 pc(s)
Ready to use Yes
Reusable Yes
Size One Size
Target audience Adults

Reviews

Be the first to submit a review

Trustpilot