3M 37304-3101-000 FL Miniclamp Plug Cross-section 0.14 - 0.25 mm² Red

MPN
37304-B101-00E MB
Brand
3M
GTIN-14
00051119904291
Order Code
50-0054
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The 3M Miniclamp family is made up of Cable to Board and Cable to Cable plugs and sockets. They are ideal for use with control systems and sensors.


  • Socket
  • Colour red
  • 4 pins
  • Size 0.14 to 0.25mm²
Type Low power connector
Number of Ways 4
Pitch 2mm
Number of Rows 1
Mounting Type Cable
Strain Relief Not Applicable
Colour Red
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot