3M 37304-2124-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Green

MPN
37304-A124-00E MB
Brand
3M
GTIN-14
00051119904253
Order Code
50-0056
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £1.99
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The 3M Miniclamp family is made up of Cable to Board and Cable to Cable plugs and sockets. They are ideal for use with control systems and sensors.


  • Socket
  • Colour green
  • 4 pins
  • Size 0.3 to 0.56mm²
Type Low power connector
Number of Ways 4
Pitch 2mm
Number of Rows 1
Mounting Type Cable
Strain Relief Not Applicable
Colour Green
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot