3M 314 Scotchlok Connector 3-Pin Flame Retardant 50 pcs Blue

MPN
314
Brand
3M
GTIN-14
00054007092308
Order Code
01-0021
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The 3M 314 Connector is a flexible solution designed for wire sizes of 0.5-1.5 mm², supporting both flexible and fixed connections. It features three pins and is available in blue, with a package containing 50 pieces. This connector is typically used in electrical and construction applications where reliable and consistent connectivity is essential.
Type Connector
Max Wire Size 0.5mm²
Insulation Insulated
Colour Blue
Nominal Voltage 600V
Number of pins 3
Temperature Range up to +105°C

Reviews

Be the first to submit a review

Trustpilot