3M 2890 Safety Goggles Anti-Fog Anti-Scratch Coating White

MPN
2890
Brand
3M
GTIN-14
04046719302031
Order Code
87-8493
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.90
10+ £14.03
50+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 197 in stock

The 3M™ 2890 Safety Goggles offer superior eye protection with advanced anti-fog and anti-scratch coatings, ensuring clear vision and enhanced durability. Designed to fit comfortably over most prescription glasses, these goggles feature a modern, slim profile and an adjustable elastic strap for a secure fit. Compliant with EN 166:2001 standards, they provide reliable protection against liquids, dust, and impacts, making them ideal for various industrial applications.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Polycarbonate
Colour White
Product colour Grey
Product Type Safety goggles

Reviews

Be the first to submit a review

Trustpilot