3M 201E/72 Masking Tape 201E Beige 50 m x 72 mm 1 pc

Order Code:

87-8488

Brand: 3M MPN: 201E/72 EAN-13: 4046719937479
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

3M™ General Purpose Masking Tape 201E is a premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80 °C for one hour.
Type Masking Tape
Width 72mm
Length 50m
Colour Beige
Adhesive Type Gum
Carrier material Crepe
Dimensions (L x W) 50 m x 72 mm
Max. temperature 80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot