3M 17207 Narrow Picture Hanging Strips (Pack 4)

MPN
17207
Brand
3M
GTIN-14
00051141322681
Order Code
97-7949
Country of Origin
USA

Discontinued


Command™ Narrow Picture Hanging Strips.

* Damage-free hanging, holds strongly and removes cleanly
* Easy to apply, no need for nails, screws or drills
* Strips stretch off cleanly without leaving holes, marks or sticky residue
* Suitable for most smooth surfaces including painted walls, tiles, metal and wood

Contains:
4 x Sets of Narrow Strips (hold one frame up to 45 x 60cm and 5.4kg)


Material Foam
Height 92mm
Product colour White
Thickness 2.54mm
Width 12.7mm

Trustpilot