3M 17203 Picture Hanging Strips Set, Small & Medium (Pack 12)

MPN
7100337119
Brand
3M
GTIN-14
04064035176716
Order Code
97-7947
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 days

Command™ Small and Medium Picture Hanging Strips.

* Damage-free hanging, holds strongly and removes cleanly
* Easy to apply, no need for nails, screws or drills
* Strips stretch off cleanly without leaving holes, marks or sticky residue
* Suitable for most smooth surfaces including painted walls, tiles, metal and wood
* Keep frames flat and secure to the wall, discreet strips are hidden behind the picture frame

Holding Power: 4 sets of small strips can hold one frame weighing up to 1.8kg and measuring up to 20 x 25cm. 4 pairs of medium strips can hold one frame weighing up to 5.4kg and measuring up to 45 x 60cm.

Pack Contents: 4 sets of small strips, 8 sets of medium strips


Easy to use Yes
Holding Capacity 5.4kg
Labels per pack 12 pc(s)
Package Type Blister
Product colour White
Product Type Mounting tape
Proper use Indoor
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot