3M 17083BFGN Command™ Bad Large design hook 105 x 38 x 38 mm White 1 pc

Order Code:

87-8460

Brand: 3M MPN: 17083BFGN EAN-13: 4710367831518
  • Country of Origin: Taiwan
  • View All

Discontinued


The Command™ Bad Large design hook with water-resistant strips is an innovative solution for safe and damage-free attachment of cooking utensils and other heavy objects. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 105 x 38 x 38 mm
Easy to apply Yes
Factory colour White
Form factor Oval
Height 38mm
Holding Force 2.2kg
Length 105mm
Maximum load weight 2.2kg
Mounting Type Adhesive strip
Placement supported Indoor
Product colour White
Product Type Universal hook
Quantity per pack 1 pc(s)
Suitable for surface type Glass, Painted wall, Tiles & metal
Width 38mm

Trustpilot