3M 17081B Medium Bathroom Hooks (Pack 2)

MPN
7100351437
Brand
3M
GTIN-14
00051131851580
Order Code
97-7940
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Use Command™ Medium Bathroom Hooks to hang towels, robes and other bathroom items in wet and humid environments.

* Damage-free hanging, holds strongly and removes cleanly
* Easy to apply, no need for nails, screws or drills
* Strips stretch off cleanly without leaving holes, marks or sticky residue
* Suitable for most smooth surfaces including painted walls, tiles and glass
* Water-resistant strips are effective in wet, humid and dry conditions
* Ideal for use on tiles to avoid drilling and tile damage

Holding Power: 1.3kg
Size: Medium
Pack Contents: 2 hooks and 4 medium strips


Material Plastic
Easy to apply Yes
Easy to remove Yes
Maximum load weight 1.4kg
Mounting Type Adhesive strip
Placement supported Indoor
Product colour White
Quantity per pack 2 pc(s)
Suitable for surface type Brick, Glass, Painted wall, Plaster, Stone, Tiles & metal, Wood

Reviews

Be the first to submit a review

Trustpilot