3M 17047FGN Command™ Universal Adhesive Nail 31.75 mm x 76.2 mm White 1 pc

MPN
17047FGN
Brand
3M
GTIN-14
04046719466689
Order Code
87-8452
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Command™ Universal adhesive nail is an innovative solution for securely and without damaging images without nails, screws and holes. It ensures a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Nail
Dim (W x H) 31.75 mm x 76.2 mm
Factory colour White
Height 76.2mm
Holding Force 2.2kg
Product type description Une solution innovante pour accrocher des cadres en toute sécurité.
Rack size 483 mm (19")
Width 31.75mm

Reviews

Be the first to submit a review

Trustpilot