3M 17044 Command™ Screen hanger 85 x 37 x 18 mm White 1 pc

MPN
17044
Brand
3M
GTIN-14
05902658100956
Order Code
87-8450
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Command™ Canvas hanger L is an innovative solution for hanging canvas prints, images and decorative elements securely and without damage. It ensures a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Canvas Hanger
Depth 18mm
Dim (L x W x H) 85 x 37 x 18 mm
Easy to apply Yes
Easy to remove Yes
Factory colour White
Height 18mm
Holding Force 1.3kg
Length 85mm
Maximum load weight 1.3kg
Mounting Type Adhesive strip
Nails included No
Package Type Blister
Placement supported Indoor
Product colour White
Product Type Picture hook
Quantity per pack 1 pc(s)
Screws included No
Suitable for surface type Painted wall, Tiles & metal, Wood
Width 37mm

Reviews

Be the first to submit a review

Trustpilot