3M 1110 Protective Ear Plugs 35 dB Disposable 100 Pair

MPN
1110
Brand
3M EAR
GTIN-14
04001895874826
Order Code
87-8412
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The 3M™ 1100 ear plugs are made of soft hypoallergenic PU foam and produce only low pressure and maximum comfort in the ear. Due to the form becoming narrower downwards, the ear plugs fit in almost every ear canal and are easier to use. The smooth, dirt-repellent surface is particularly hygienic, durable and comfortable. These ear plugs are corded.
Type Ear Plug
Single Number Rating 35dB
Colour Orange
Material (details) Polyurethane

Reviews

Be the first to submit a review

Trustpilot