3M™ General Purpose Masking Tape 101E, Beige, 36 mm x 50 m

MPN
7100135761
Brand
3M
GTIN-14
04054596107526
Order Code
87-8405
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

3M™ Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications.
Type Masking Tape
Width 36mm
Length 50m
Colour Beige
Adhesive Type Gum
Carrier Material Paper fleece
Dimensions (L x W) 50 m x 36 mm
Maximum Temperature +60°C
Series 101E
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot