3Doodler 3DSECOMIX175 3D Filament Starter Mix 1 PLA Filament Red White and Blue

MPN
3DS-ECO-MIX1-75
Brand
3Doodler
EAN-13
8170050238622
Order Code
18-5692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

3Doodler 3DS-ECO-MIX1-75 is the Start Mix 1 of 3D printing consumables, known for their eco-friendly properties and vibrant mixed colours. Designed for use with the 3Doodler Start pen, these consumables are engineered to enable precise and environmentally conscious 3D modelling and prototyping. Typical applications include educational settings where students can safely and creatively explore three-dimensional design concepts, as well as in professional engineering environments where rapid prototyping is essential.
Filament Material Composite
Filament Colour Multicolour
Filament Properties Bio Degradable
Type Filament
Compatibility 3Doodler Start, 3Doodler 3D Build&Play
Compliance certificates RoHS
Diameter 2.5mm
Doesnt contain Bisphenol A (BPA)
Melting point (max) 65°C
Non-toxic Yes
Number Of Items 75
Package depth 32mm
Package height 196mm
Package weight 92g
Package width 75mm
Print speed 10 mm/sec
Quantity per pack 75 pc(s)
Weight 1g

Reviews

Be the first to submit a review

Trustpilot